892-029-520-101

Heilind Number:EDA892-029-520-101
Manufacturer:EDAC
Manufacturer Number:892-029-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-520-101

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector, designed to deliver optimal performance in demanding environments. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable power transmission, with a maximum amperage of 3A. Boasting a single row configuration with 29 positions and a .1 inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this black-colored connector, guaranteed to meet your high standards of quality and performance.