892-029-520-104

Heilind Number:EDA892-029-520-104
Manufacturer:EDAC
Manufacturer Number:892-029-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-520-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector boasts a single row with 29 positions, perfect for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is crucial. Upgrade your PCB connections with this robust and efficient connector, a must-have in your electronic toolkit.