892-029-520-108

Heilind Number:EDA892-029-520-108
Manufacturer:EDAC
Manufacturer Number:892-029-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-520-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row layout and 29 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of environments. Upgrade your PCB connections with this top-of-the-line connector, a must-have in any electronic setup.