892-029-521-101

Heilind Number:EDA892-029-521-101
Manufacturer:EDAC
Manufacturer Number:892-029-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component features a sleek black finish and a single row configuration with 29 positions for seamless board-to-board connections. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures optimal performance even in demanding conditions. With a low profile and straight mount orientation, it offers easy integration onto PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity setup with this essential component.