892-029-521-108

Heilind Number:EDA892-029-521-108
Manufacturer:EDAC
Manufacturer Number:892-029-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-521-108

Detailed Description

Enhance your connectivity with this high-temp card edge connector, specifically engineered for optimum performance in demanding environments. Boasting a sleek black hue, it seamlessly integrates into your setup while ensuring a secure and stable connection. With an amperage rating of 3A, it's designed to deliver reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. Featuring a single row design with 29 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures efficient signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs effortlessly.