892-029-524-101

Heilind Number:EDA892-029-524-101
Manufacturer:EDAC
Manufacturer Number:892-029-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-524-101

Detailed Description

Ensure reliable connections in high-temperature environments with this Black High Temp Card Edge Connector. With an amperage rating of 3 A, it's designed for optimal performance. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Featuring a single row with 29 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Ideal for board-to-board connections, this connector guarantees reliable performance in demanding environments.