892-029-524-102

Heilind Number:EDA892-029-524-102
Manufacturer:EDAC
Manufacturer Number:892-029-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-524-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 29 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of devices, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its durability and performance for all your board-to-board connections.