892-029-540-101

Heilind Number:EDA892-029-540-101
Manufacturer:EDAC
Manufacturer Number:892-029-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The 29 copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in need of top-quality connectors or a hobbyist looking to upgrade your projects, this connector is the perfect choice. Elevate your PCB designs with our High Temp Card Edge Connector.