892-029-540-102

Heilind Number:EDA892-029-540-102
Manufacturer:EDAC
Manufacturer Number:892-029-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 29 positions, it offers seamless integration onto your PCB. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Trust in this connector to deliver high amperage of 3A with consistent performance, making it an essential component for your electronic projects. Elevate your connections with this top-tier Card Edge Connector.