892-029-540-103

Heilind Number:EDA892-029-540-103
Manufacturer:EDAC
Manufacturer Number:892-029-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-540-103

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in sleek black. Engineered for optimal performance, this connector features a single row design with 29 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh environment applications. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.