892-029-540-104

Heilind Number:EDA892-029-540-104
Manufacturer:EDAC
Manufacturer Number:892-029-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-540-104

Detailed Description

Enhance your electronics with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates into your PCB setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in extreme conditions. The 29 copper alloy contacts ensure efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. Engineered for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your setup with this essential component.