892-029-540-108

Heilind Number:EDA892-029-540-108
Manufacturer:EDAC
Manufacturer Number:892-029-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-540-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability and durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless connectivity for up to 29 positions. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Whether you're working on a new project or replacing old connectors, this straight-mount Card Edge Connector ensures efficient and secure board-to-board connections. Elevate your PCB assembly with this essential component.