892-029-541-101

Heilind Number:EDA892-029-541-101
Manufacturer:EDAC
Manufacturer Number:892-029-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in even the most demanding environments. With a single row layout and 29 positions, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient conductivity, while the compact .1 inch pitch and .2 inch row spacing allow for space-saving installation. Perfect for board-to-board connections, this connector features a straight mount orientation for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity with this essential component.