892-029-541-103

Heilind Number:EDA892-029-541-103
Manufacturer:EDAC
Manufacturer Number:892-029-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-541-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, perfect for ensuring reliable performance in extreme temperatures. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector guarantees optimal conductivity and longevity. With a single row configuration and a total of 29 positions, it offers versatile connectivity options for your PCB applications. The sleek black design adds a touch of sophistication, while the .1-inch pitch and .2-inch row spacing make for easy installation. Whether you require straight mount orientation or operating in harsh environments ranging from -40 to 105 °C, this connector is the ideal solution for your connectivity needs. Trust in its high amperage rating of 3 A and rest assured of its performance in demanding conditions. Elevate your PCB connectivity with this essential component.