892-029-541-104

Heilind Number:EDA892-029-541-104
Manufacturer:EDAC
Manufacturer Number:892-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-541-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while offering reliable power transfer at 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures durability and safety. Featuring a single row layout with 29 copper alloy contact positions, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.