892-029-542-101

Heilind Number:EDA892-029-542-101
Manufacturer:EDAC
Manufacturer Number:892-029-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 29 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout. Engineered for harsh environments, it boasts an operating temperature range of -40 to 105°C. Trust in our connector's straight mount orientation for secure installation. Upgrade your system with this essential component, perfect for a variety of applications.