892-029-542-102

Heilind Number:EDA892-029-542-102
Manufacturer:EDAC
Manufacturer Number:892-029-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a single row and 29 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial settings. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.