892-029-542-103

Heilind Number:EDA892-029-542-103
Manufacturer:EDAC
Manufacturer Number:892-029-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-542-103

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 29 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 in and row spacing of .2 in for seamless integration. Suitable for straight mounting orientation, it's perfect for board-to-board connections in various electronic applications. Trust in this connector for superior quality and performance.