892-029-542-107

Heilind Number:EDA892-029-542-107
Manufacturer:EDAC
Manufacturer Number:892-029-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-542-107

Detailed Description

Introducing a high-performing solution for your PCB connectivity needs - our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector boasts a 3 A amperage rating and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, it offers efficient board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts ensure secure and durable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects. Trust in its performance and durability for seamless connectivity solutions.