892-029-544-102

Heilind Number:EDA892-029-544-102
Manufacturer:EDAC
Manufacturer Number:892-029-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed with precision, this connector features 29 positions in a single row, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Choose this black connector for efficient and high-powered connectivity solutions.