892-029-558-103

Heilind Number:EDA892-029-558-103
Manufacturer:EDAC
Manufacturer Number:892-029-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 29 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient conductivity. Perfect for space-saving setups, it boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for precise alignment. Its right-angle mount orientation further adds versatility to its installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in industries like telecommunications, automotive, and aerospace. Trust in its performance to elevate the connectivity of your electronic systems.