892-029-558-108

Heilind Number:EDA892-029-558-108
Manufacturer:EDAC
Manufacturer Number:892-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row of 29 positions with a pitch of .1 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this high-quality connector, a must-have in the realm of board-to-board PCB connections.