892-029-559-104

Heilind Number:EDA892-029-559-104
Manufacturer:EDAC
Manufacturer Number:892-029-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-559-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With 29 positions and a single row configuration, it offers seamless board-to-board connectivity with a pitch of .1 inches. The right angle mount orientation allows for convenient installation, while its high operating temperature range of -40 to 105°C ensures stability in varying environments. Upgrade your setup with this essential component for efficient and secure electronic connections.