892-029-559-108

Heilind Number:EDA892-029-559-108
Manufacturer:EDAC
Manufacturer Number:892-029-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-559-108

Detailed Description

Upgrade your high-temperature connectivity with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout featuring 29 positions, it offers efficient power transmission at an amperage of 3A. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation further facilitates convenient installation, making it a must-have component for your connectivity needs.