892-030-500-101

Heilind Number:EDA892-030-500-101
Manufacturer:EDAC
Manufacturer Number:892-030-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-500-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector for reliable and efficient board-to-board connections. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance even in high-temperature environments. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Boasting 30 positions and an amperage of 3 A, it's perfect for a wide range of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Upgrade your electronics with our High Temp Card Edge Connector for reliable and efficient board-to-board connections. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance even in high-temperature environments. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Boasting 30 positions and an amperage of 3 A, it's perfect for a wide range of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project.