892-030-500-104

Heilind Number:EDA892-030-500-104
Manufacturer:EDAC
Manufacturer Number:892-030-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-500-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek Black. Designed for high performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a pitch of .1 inches and 30 positions, it offers seamless connectivity for your PCB assemblies. Engineered for reliability, it operates flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation and single row layout make installation a breeze. Trust in its 3A amperage rating and robust construction for consistent and efficient power transmission in your devices. Join the future of connectivity with this essential component.