892-030-500-203

Heilind Number:EDA892-030-500-203
Manufacturer:EDAC
Manufacturer Number:892-030-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-500-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 30 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance applications.