892-030-500-212

Heilind Number:EDA892-030-500-212
Manufacturer:EDAC
Manufacturer Number:892-030-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-500-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This sleek and reliable connector, with a pitch of .1 inches and row spacing of .2 inches, features two rows and 30 positions for seamless board-to-board communication. The durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. Made with high-quality Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3A. Its straight mount orientation offers easy installation, making it a perfect fit for various PCB applications. Upgrade your connectivity solutions with this essential component.