892-030-520-101

Heilind Number:EDA892-030-520-101
Manufacturer:EDAC
Manufacturer Number:892-030-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-101

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers exceptional durability and heat resistance. The single-row design features 30 copper alloy contacts, capable of handling up to 3A of current. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and secure connections. Whether you need straight or right-angle mounting, this connector accommodates your specific layout requirements. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.