892-030-520-108

Heilind Number:EDA892-030-520-108
Manufacturer:EDAC
Manufacturer Number:892-030-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 30 positions, it offers seamless integration on your circuit board. The copper alloy contact material guarantees secure and efficient data transmission, while the .1 inch pitch and .2 inch row spacing allow for easy assembly. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your board-to-board connections with this essential component.