892-030-520-112

Heilind Number:EDA892-030-520-112
Manufacturer:EDAC
Manufacturer Number:892-030-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-112

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 30 positions, accommodating high-density layouts with ease. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it offers seamless integration into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver superior performance and longevity to your PCB setups.