892-030-520-201

Heilind Number:EDA892-030-520-201
Manufacturer:EDAC
Manufacturer Number:892-030-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable performance in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure power transmission. Its two rows with 30 positions offer ample connectivity options, all with a precise pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board applications, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient connectivity.