892-030-520-204

Heilind Number:EDA892-030-520-204
Manufacturer:EDAC
Manufacturer Number:892-030-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-204

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double-row setup and 30 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in our connector for seamless and efficient connections in your projects.