892-030-520-208

Heilind Number:EDA892-030-520-208
Manufacturer:EDAC
Manufacturer Number:892-030-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts crafted from Copper Alloy, it offers reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing accommodate 30 positions, ensuring seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Explore our full range of connectors for all your PCB needs.