892-030-520-212

Heilind Number:EDA892-030-520-212
Manufacturer:EDAC
Manufacturer Number:892-030-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-520-212

Detailed Description

Upgrade your high-temperature card edge connections with this cutting-edge connector, crafted for optimal performance in demanding environments. Designed for reliability, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 30 positions, it guarantees seamless connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where performance and longevity are paramount. Trust in its quality and elevate your connectivity solutions with ease.