892-030-521-101

Heilind Number:EDA892-030-521-101
Manufacturer:EDAC
Manufacturer Number:892-030-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. The 30 copper alloy contacts provide secure and efficient power transfer, with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a perfect choice for industrial applications. Upgrade your connectivity solutions with this essential component, available in our comprehensive range of PCB connectors.