892-030-521-102

Heilind Number:EDA892-030-521-102
Manufacturer:EDAC
Manufacturer Number:892-030-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-102

Detailed Description

Discover the sleek and efficient High Temp Card Edge Connector, a must-have component for your electronic projects. Boasting a sophisticated black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. With 30 positions, 1 row, and a 0.1-inch pitch, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for high-amperage applications, with a 3A rating. Upgrade your setup with this essential component, ideal for board-to-board connections in various electronic devices.