892-030-521-103

Heilind Number:EDA892-030-521-103
Manufacturer:EDAC
Manufacturer Number:892-030-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, even in harsh conditions. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your PCB designs.