892-030-521-107

Heilind Number:EDA892-030-521-107
Manufacturer:EDAC
Manufacturer Number:892-030-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-107

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 30 copper alloy contacts and a pitch of .1 inches, it guarantees secure and reliable conductivity. Its straight mount orientation and compact design make it easy to integrate seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Upgrade your connectivity solution with this high-quality connector.