892-030-521-112

Heilind Number:EDA892-030-521-112
Manufacturer:EDAC
Manufacturer Number:892-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 30 positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it meets the highest industry standards for performance and safety. Whether for industrial machinery or advanced electronics, this Card Edge Connector is the perfect choice for your connectivity needs.