892-030-521-201

Heilind Number:EDA892-030-521-201
Manufacturer:EDAC
Manufacturer Number:892-030-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures secure power transmission up to 3A. Featuring two rows and 30 positions with a .1-inch pitch, it facilitates efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic assemblies with this black connector, a must-have for high-temperature applications.