892-030-521-202

Heilind Number:EDA892-030-521-202
Manufacturer:EDAC
Manufacturer Number:892-030-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3 A amperage rating, it offers efficient power transmission. The two-row design with a pitch of .1 in and row spacing of .2 in allows for easy installation on PCBs. Made of high-quality copper alloy, the contacts provide excellent conductivity. With 30 positions, this connector offers ample connectivity options. Its straight mount orientation is ideal for seamless integration. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance. Explore our range of connectors for your PCB assembly needs.