892-030-521-207

Heilind Number:EDA892-030-521-207
Manufacturer:EDAC
Manufacturer Number:892-030-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-207

Detailed Description

Enhance your high-temp PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 30 positions for comprehensive connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight-mount connector for secure and efficient interconnection, meeting your needs for robust and high-performance PCB assemblies. Trust in its quality and durability for seamless operation in your electronic systems. Elevate your PCB design with this essential component.