892-030-521-208

Heilind Number:EDA892-030-521-208
Manufacturer:EDAC
Manufacturer Number:892-030-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable operation even in extreme environments. With a 2-row configuration and 30 positions, it offers ample connectivity options for your circuitry. Crafted with precision, it boasts copper alloy contacts for efficient power transmission, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or high-tech electronics, this connector, with an operating temperature range of -40 to 105 °C, guarantees consistent functionality. Upgrade your PCB assembly with this essential component from our lineup of high-quality connectors.