892-030-521-212

Heilind Number:EDA892-030-521-212
Manufacturer:EDAC
Manufacturer Number:892-030-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-521-212

Detailed Description

Upgrade your high-temperature connection solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, ensuring superior conductivity. With a pitch of .1 inch and two rows of thirty positions each, it offers seamless integration for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various industrial settings. Elevate your connectivity game with this sleek, black connector – the perfect choice for demanding environments.