892-030-523-101

Heilind Number:EDA892-030-523-101
Manufacturer:EDAC
Manufacturer Number:892-030-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-523-101

Detailed Description

Our High Temp Card Edge Connector is a reliable solution for your circuit board connectivity needs. Designed for high temperature environments, it ensures optimal performance even in harsh conditions. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and fire resistance. With a single row layout and 30 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Explore the possibilities with this essential component in the world of PCB connectors.