892-030-523-104

Heilind Number:EDA892-030-523-104
Manufacturer:EDAC
Manufacturer Number:892-030-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-523-104

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row with 30 positions and a pitch of .1 inch, ideal for seamless board-to-board connections. The housing is constructed of UL 94V-0 Polyphenylene Sulfide for durability in demanding environments. With a straight mount orientation and copper alloy contacts, this connector ensures secure and reliable connectivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.