892-030-523-108

Heilind Number:EDA892-030-523-108
Manufacturer:EDAC
Manufacturer Number:892-030-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-523-108

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector is made from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity. With a single row housing 30 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Operating efficiently in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a practical choice for various electronic projects. Upgrade your connectivity solutions with this robust and versatile Card Edge Connector.