892-030-523-203

Heilind Number:EDA892-030-523-203
Manufacturer:EDAC
Manufacturer Number:892-030-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-523-203

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability while maintaining a sleek aesthetic. With a current rating of 3 A, it guarantees efficient power transmission for your electronic devices. Boasting a dual-row design with 30 positions and a pitch of .1 inches, it offers ample space for secure and precise connections. Crafted from Copper Alloy, the contacts guarantee low resistance and high conductivity. Whether for industrial machinery or consumer electronics, this connector is the perfect choice for applications requiring high temperature resistance. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various PCB setups. Upgrade your connectivity solutions with this essential component.