892-030-523-212

Heilind Number:EDA892-030-523-212
Manufacturer:EDAC
Manufacturer Number:892-030-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-523-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector is not only durable but also compliant with industry safety standards. Featuring 30 positions spread across 2 rows, it offers ample connectivity for your applications. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality even in extreme conditions. Perfect for board-to-board PCB setups, it provides a secure and stable link between components, making it an essential addition to your electronic projects. Upgrade to our High Temp Card Edge Connector and experience enhanced performance and durability in your designs.